Micron TechnologyMT40A1G16TD-062E AAT:FDRAM 芯片
DRAM Chip DDR4 SDRAM 16Gbit 1Gx16 1.2V 96-Pin FBGA Dry/T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | Yes |
| PPAP | Yes |
| DDR4 SDRAM | |
| 16G | |
| 1Gx16 | |
| 8 | |
| 128M | |
| 16 | |
| 16 | |
| 3200 | |
| 19 | |
| 1.14 | |
| 1.26 | |
| 263 | |
| -40 | |
| 105 | |
| Automotive | |
| 16 | |
| Dry|Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 7.5 mm |
| Package Length | 13 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 96 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
