Microchip TechnologyMSC060SMA070SAMOSFETs
Trans MOSFET N-CH SiC 700V 48A 8-Pin(7+Tab) TO-263
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| 23 | |
| -55 to 175 | |
| 48 | |
| 75@20V | |
| 56@20V | |
| 1175@700V | |
| 208000 | |
| 9 | |
| 11 | |
| 22 | |
| 14 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) |
| Package Width | 9.11(Max) |
| Package Length | 10.23(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

