AmphenolMS3456W20-15PW圆形连接器
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 20-15 | |
| 12-14 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 23/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 37.31 | |
| 53.98 |
Make a solid connection with this cylindrical circular MS3456W20-15PW connector from Amphenol. Its shell size is 20-15. It has a straight body orientation. This PL connector has 7 PL contacts. It has a plug type gender. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This product is 53.98 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

