AmphenolMS3456LS14S-6P圆形连接器

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Use this cylindrical circular MS3456LS14S-6P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 14S-6. This PL connector has 6 PL contacts. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This product is 51.59 mm long with a diameter of 29.36 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。