AmphenolMS3454W18-11P圆形连接器
Conn Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| PIN | |
| Crimp | |
| 18-11 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 23/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 48.18 | |
| 53.98 | |
| 46.02 | |
| 46.02 |
Look how much better your peripherals will perform when attaching this cylindrical circular MS3454W18-11P connector from Amphenol. This RCP connector has 5 RCP contacts. It has a straight body orientation. Its shell size is 18-11. It has a receptacle type gender. This device has a maximum current rating of 23 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 53.98 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 48.18 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

