AmphenolMS3451LS14S-5P圆形连接器

Conn Cylindrical Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Use this cylindrical circular MS3451LS14S-5P connector from Amphenol to connect peripherals to your device. This RCP connector has 5 RCP contacts. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14S-5. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 51.59 mm long, 27.92 mm tall and 22.32 mm deep with a diameter of 27.92 mm.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。