| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 14 | |
| Connector Circular | |
| 180° | |
| Electroless Nickel | |
| 27 | |
| 13.7 |
Shield your cable connection with this MS3416-14GN heat shrink boot from Glenair. Its shell size is 14. This product is 13.7 mm long with a diameter of 27 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

