AmphenolMS3126F16-99SX圆形连接器

Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

This input/output miniature cylindrical MS3126F16-99SX connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 16-99. It has a plug type gender. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 64.21 mm long with a diameter of 32.53 mm.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。