AmphenolMS3116P16-26SZ圆形连接器
Conn Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Solder | |
| 16-26 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.53 | |
| 38.76 |
Connect your circular inputs with this miniature cylindrical MS3116P16-26SZ connector from Amphenol. It has a straight body orientation. Its shell size is 16-26. It has a plug type gender. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. This product is 38.76 mm long with a diameter of 32.53 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

