AmphenolMS3106E24-28SW圆形连接器
Conn Cylindrical Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 24 | |
| 24 | |
| SKT | |
| Solder | |
| 24-28 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 73.27 | |
| 45.23 | |
| 43.56 |
By using this mil-dtl-5015 circular MS3106E24-28SW connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector's 24 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. Its shell size is 24-28. This product is 73.27 mm long, 43.56 mm tall and 45.23 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

