AmphenolMS3106E24-11P圆形连接器

Conn Circular PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port

This mil-dtl-5015 circular MS3106E24-11P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 24-11. It has a plug type gender. This PL connector's 9 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 73.27 mm long, 43.56 mm tall and 45.23 mm deep. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。