AmphenolMS3106A32-17PW圆形连接器
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 32-17 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 56.1 | |
| 54.81 |
Make a solid connection with this mil-dtl-5015 circular MS3106A32-17PW connector from Amphenol. It has a straight body orientation. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-17. It has a plug type gender. This product is 54.81 mm long with a diameter of 56.1 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

