ITT CorporationMS3102R24-10SW圆形连接器
Conn Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder | |
| 24-10 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 1 | |
| Threaded | |
| 500 | |
| 42.89 | |
| 44.45 | |
| 44.45 |
Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular MS3102R24-10SW connector from ITT is right for you. It has a straight body orientation. Its shell size is 24-10. It has a receptacle type gender. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This product is 42.89 mm long, 44.45 mm tall and 44.45 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

