AmphenolMS3102E32-7PW圆形连接器
Conn Circular PIN 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 35 | |
| 35 | |
| PIN | |
| Solder Cup | |
| 32-7 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (250VDC|200VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.88 | |
| 57.15 | |
| 57.15 |
The mil-dtl-5015 circular MS3102E32-7PW connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector's 35 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-7. It has a straight body orientation. It has a receptacle type gender. This product is 38.88 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

