AmphenolMS3102E28-11PX圆形连接器
Conn Cylindrical Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Solder | |
| 28-11 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 1.83/3.6 | |
| Threaded | |
| 38.88 | |
| 50.8 | |
| 50.8 |
This industrial cylindrical MS3102E28-11PX connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This RCP connector's 22 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 28-11. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

