AmphenolMS3101E22-2P圆形连接器

Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3101E22-2P connector from Amphenol. Its shell size is 22-2. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 67.41 mm long, 34.92 mm tall and 38.07 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

331 个零件: 可以在 5 天内配送

    Total$56.64Price for 1

    • 可以在 5 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      5 星期
      Country Of origin:
      美国
      • In Stock: 331
      • Price: $56.64

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。