ITT CorporationMS3100R36-10PW圆形连接器
Conn Circular PIN 48 POS Solder ST Wall Mount 48 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 48 | |
| 48 | |
| PIN | |
| Solder | |
| 36-10 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 58.98 | |
| 63.5 | |
| 63.5 |
This mil-c-5015 circular MS3100R36-10PW connector from ITT will connect any inputs and outputs to your application. It has a straight body orientation. This RCP connector's 48 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 36-10. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 58.98 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

