ITT CorporationMS3100F14S-9P圆形连接器
Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 14S-9 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 57.15 | |
| 30.18 | |
| 30.18 |
This mil-c-5015 circular MS3100F14S-9P connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This RCP connector's 2 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-9. It has a receptacle type gender. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 57.15 mm long, 30.18 mm tall and 30.18 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

