AmphenolMS27656T19F32BC圆形连接器
Conn Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 19-32 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 36.52 | |
| 36.52 |
This subminiature cylindrical MS27656T19F32BC connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 19-32. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 32 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 36.52 mm tall and 36.52 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

