AmphenolMS27656E15B15S圆形连接器
Conn Circular SKT 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Crimp | |
| 15-15 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 30.96 | |
| 30.96 |
This input/output subminiature cylindrical MS27656E15B15S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 15 contacts that are plated with gold. It has a straight body orientation. Its shell size is 15-15. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 30.96 mm tall and 30.96 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

