AmphenolMS27508E20A39S圆形连接器

Conn Circular SKT 39 POS Crimp ST Box Mount 39 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27508E20A39S connector from Amphenol. It has a receptacle type gender. Its shell size is 20-39. This socket type connector has 39 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 17.06 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。