AmphenolMS27505E25F35SC-LC圆形连接器

Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27505E25F35SC-LC connector from Amphenol. This socket type connector has 128 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-35. It has a straight body orientation. This product is 26 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。