AmphenolMS27497T24B61PA-LC圆形连接器

Conn Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27497T24B61PA-LC connector from Amphenol. This RCP connector has 61 contacts that are plated with gold. It has a straight body orientation. Its shell size is 24-61. It has a receptacle type gender. This product is 22.47 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。