AmphenolMS27497E14B97S圆形连接器

Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port

Use only the best subminiature cylindrical MS27497E14B97S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 14-97. This socket type connector has 12 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 24.05 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。