AmphenolMS27468T25B4SD圆形连接器
Conn Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 56 | |
| 56 | |
| SKT | |
| Crimp | |
| 25-4 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 59 | |
| 31.57 | |
| 55.57 | |
| 55.57 |
This subminiature cylindrical MS27468T25B4SD connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 56 contacts that are plated with gold. Its shell size is 25-4. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

