AmphenolMS27467T19B32P-LC圆形连接器

Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

By using this subminiature cylindrical MS27467T19B32P-LC connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 19-32. This PL connector has 32 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This product is 30.96 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。