AmphenolMS27466T25B29SA-LC圆形连接器
Conn Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 29 | |
| 29 | |
| SKT | |
| Crimp | |
| 25-29 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 30.81 | |
| 46.02 | |
| 46.02 |
This subminiature cylindrical MS27466T25B29SA-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This socket type connector has 29 contacts that are plated with gold. It has a straight body orientation. Its shell size is 25-29. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

