| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 9030.90.84.00 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Type | MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Mode of Operation | CW |
| Maximum Drain-Source Voltage (V) | 133 |
| Maximum Gate-Source Voltage (V) | 10 |
| Maximum Gate Threshold Voltage (V) | 2.7 |
| Maximum VSWR | 65 |
| Maximum Gate-Source Leakage Current (nA) | 1000 |
| Maximum IDSS (uA) | 10 |
| Typical Input Capacitance @ Vds (pF) | 149@50V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 0.96@50V |
| Typical Output Capacitance @ Vds (pF) | 43.4@50V |
| Typical Forward Transconductance (S) | 7.1 |
| Maximum Power Dissipation (mW) | 182000 |
| Maximum Output Power (W) | 115(Typ) |
| Typical Power Gain (dB) | 21.1 |
| Maximum Frequency (MHz) | 250 |
| Minimum Frequency (MHz) | 1.8 |
| Typical Drain Efficiency (%) | 76.7 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 8.39(Min) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.47(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| Pin Count | 3 |