Central SemiconductorMPS404APBFREE通用双极型晶体管
Trans GP BJT PNP 35V 0.15A 625mW 3-Pin TO-92 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 35 | |
| 25 | |
| 0.85@400uA@12mA|1@1mA@24mA | |
| 0.2@1mA@24mA|0.15@400uA@12mA | |
| 0.15 | |
| 100@0.012A@0.15V | |
| 625 | |
| -65 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。