| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.21.00.20 |
| Automotive | No |
| PPAP | No |
| Type | Network |
| Number of Resistors | 2 |
| Resistance Value (Ohm) | 2.5K/2.5K |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 100 |
| Power Rating (W) | 0.2 (1/5) |
| Power Rating per Resistor (W) | 0.1 (1/10) |
| Technology | Thin Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±25 |
| Temperature Range @ Derated Power (°C) | 70 to 150 |
| Circuit Designator | VOLT/D |
| Case Style | Molded |
| Termination Style | Gull Wing |
| Number of Terminals | 3 |
| Packaging | Tape and Reel |
| Package Type | SOT-23 |
| Package Shape | Rectangular |
| Package/Case | SOT-23 |
| Product Length (mm) | 3.05 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 1.12 |
| Mounting | Surface Mount |