EatonMPIA2510V2-4R7-R表面贴装电感器
MPIA2510V2-4R7-R Eaton Inductor Surface Mount Power Shielded Wirewound 4.7uH 100KHz 1.22A 0.262Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 30 | |
| 20% | |
| 100K | |
| 1.22 | |
| 1.8 | |
| 0.262 | |
| 25M(Typ) | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.05 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

