NXP SemiconductorsMPC8260AZUMHBB微处理器
MPU PowerQUICC II MPC82xx Processor RISC 32bit 266MHz 3.3V 480-Pin TBGA Tray
| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC II MPC82xx Processor | |
| RISC | |
| PowerQUICC II | |
| 1 | |
| 32 | |
| 16KB | |
| 266 | |
| Ethernet/I2C/SPI/UART | |
| 1 | |
| 0 | |
| 16KB | |
| 0 | |
| No | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 2.4 | |
| 2.5 | |
| 2.7 | |
| 3.3 | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 37.5 |
| Package Length | 37.5 |
| PCB changed | 480 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 480 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

