SamtecMMS-110-01-T-DV-16连接器插头及 PCB 插座

Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole Tube

Use this socket strip MMS-110-01-T-DV-16 connector from Samtec when board-to-board interconnects is required. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MMS-110-01-T-DV-16 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 20.56 mm long, 4.45 mm tall and 4 mm deep.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。