LittelfuseMMJX1H40N150Silicon Controlled Rectifiers - SCRs
SCR Diode 1500V 15500A 15-Pin SSMPD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 15500 | |
| 200000(Typ) | |
| 1500 | |
| 6@1000A | |
| 1500 | |
| 0.015 | |
| No | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 5.7(Max) mm |
| Package Width | 20.2(Max) mm |
| Package Length | 17.2(Max) mm |
| PCB changed | 15 |
| Supplier Package | SSMPD |
| 15 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

