NXP SemiconductorsMMA9550LR1加速度计
Accelerometer Triple ±2g/±4g/±8g 1.8V 16-Pin LGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±4/±8 | |
| Digital | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 16 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

