onsemiMM74HCT164MX计数器移位寄存器
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Shift Register | |
| Serial to Parallel | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 8 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 30@5V | |
| 61 | |
| 0.35um | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

