MelexisMLX90380LDC-BAB-005-RE角度和线性位置传感器
Rotary Position Sensor 3.6V Analog Output 8-Pin SOIC T/R
| Compliant | |
| 3A001.a.2 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Rotary | |
| 360° | |
| Analog | |
| -0.3 | |
| 3.6 | |
| -40 | |
| 150 | |
| 1100 | |
| Automotive | |
| ±1.5 | |
| Mounting | Surface Mount |
| Package Height | 1.57(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

