TDKMLG1005S33NJ表面贴装电感器

Inductor RF Chip Unshielded Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.9Ohm DCR 0402 T/R

Save valuable space on a PCB with this high frequency chip MLG1005S33NJ surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 33n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.4G Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 900m Ohm. It has a tolerance of 5%. This device utilizes multi-layer technology. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.

6,960 个零件: 可以在 8 天内配送

    Total$0.14Price for 10

    • 可以在 8 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 6,960
      • Price: $0.0140

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。