TDKMLF2012DR68KT000表面贴装电感器

Inductor General Purpose Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R

This rf chip MLF2012DR68KT000 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 140M Hz. It has an inductance of 680n H. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 600m Ohm. It has a tolerance of 10%. This device utilizes multi-layer technology.

Import TariffMay apply to this part

8,410 个零件: 可以在 2 天内配送

    Total$0.05Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2144+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      1
      Maximum Of:
      8410
      Country Of origin:
      日本
         
      • Price: $0.0516
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2144+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      日本
      • In Stock: 8,410
      • Price: $0.0516

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。