The MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.
- • Applicable in frequencies up to 65 GHz
- • 100% tested preassembled coaxial cable assembly
- • Patented solder-less cable junction
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL-PL | |
| SMA | |
| SMA | |
| Copper | |
| 0.127 | |
| 2.49 | |
| 5.08 | |
| 50 | |
| 65 | |
| 7.24dB | |
| 70.3 | |
| -45 | |
| 85 | |
| Fluorinated Ethylene Propylene | |
| Straight to Straight | |
| Stainless Steel | |
| Gold | |
| Beryllium Copper | |
| Braid |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

