Microchip TechnologyMIC26400YJL-TR直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 26V Synchronous Step Down Single-Out 0.8V to 5.5V 5A 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 5.5 | |
| 5 | |
| 4.5 | |
| 26 | |
| 4.5 to 26 | |
| 1400 | |
| 0.1%(Typ) | |
| 0.2%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。