Microchip TechnologyMIC1232NYSupervisory Circuits
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1000 | |
| Active High/Active Low/Open Drain/Push-Pull | |
| 4.5 | |
| 4.62 | |
| 4.74 | |
| 4.5 to 5.5 | |
| 4.5 | |
| 5.5 | |
| 18(Typ) | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 6.35 |
| Package Length | 9.53 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

