TDKMHQ0603P2N4BT000表面贴装电感器
Inductor RF Chip Unshielded Multi-Layer 0.0024uH 0.1nH 500MHz 16Q-Factor Ceramic 0.7A 0.15Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0024u | |
| 0.1nH | |
| 500M | |
| 0.7 | |
| 0.15 | |
| 16 | |
| 500M | |
| 8000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.7 | |
| Surface Mount | |
| 0.4 | |
| 0.4 |
An ideal space-saving electronic component is this 2 MHQ0603P2N4BT000 surface mount inductor from TDK. This device utilizes 240vac|277vac|80vdc technology. It has an inductance of 5 H. It is reliable with a failure rate grade of Review.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

