TDKMHQ0603P1N6ST000表面贴装电感器
Inductor RF Chip Unshielded Multi-Layer 0.0016uH 0.3nH 500MHz 16Q-Factor Ceramic 0.8A 0.1Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0016u | |
| 0.3nH | |
| 500M | |
| 0.8 | |
| 0.1 | |
| 16 | |
| 500M | |
| 10000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.7 | |
| Surface Mount | |
| 0.4 | |
| 0.4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

