Bel Power SolutionsMEPG500-2215-L交流至直流电源供应器
AC/DC Power Supply Single-OUT 15V 26.67A 300(Convection)W/500(Forced Air)W 20-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| L-Bracket | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 26.67 | |
| 300(Convection)|500(Forced Air) | |
| 90 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 0.5% | |
| 6.3 | |
| 47 to 63 | |
| ±1 | |
| 94 | |
| Ring Lug Connector | |
| Ring Lug Connector | |
| No | |
| 2%(Max) | |
| -40 | |
| 70 | |
| Mounting | Screw |
| Package Height | 46 |
| Package Width | 83 |
| Package Length | 127 |
| PCB changed | 20 |
| 20 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

