Top Purchase

ITT CorporationMDM-51SCBRPD-超小型连接器

Conn Micro-D SKT 51 POS Solder RA Thru-Hole 51 Terminal 1 Port

Using the micro d-subminiature MDM-51SCBRP DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This socket type connector's 51 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This 3-row connector has a single port. MDM-51SCBRP is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 36.45 mm long, 8.92 mm tall and 21.18 mm deep. Its 51 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

90 个零件: 可以在 2 天内配送

    Total$429.40Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2348+
      Manufacturer Lead Time:
      18 星期
      Country Of origin:
      墨西哥
      • In Stock: 90
      • Price: $429.40

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。