Micro Commercial ComponentsMCTL300N10YB-TPMOSFETs
Trans MOSFET N-CH 100V 300A 9-Pin(8+Tab) TOLL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| -55 to 150 | |
| 300 | |
| 1.55@10V | |
| 166@10V | |
| 166 | |
| 10051@50V | |
| 312000 | |
| 107 | |
| 65 | |
| 121 | |
| 30 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 10.58(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 8 |
| Tab | Tab |
| Supplier Package | TOLL |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

