NXP SemiconductorsMCIMX6V7DVN10AB应用处理器和 SOC
SOC i.MX ARM Cortex A9 432-Pin TFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX | |
| ARM Cortex A9 | |
| 1000 | |
| ROM | |
| 32 | |
| 96KB | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 0 | |
| 95 | |
| I2C/I2S/SPI/UART/USB | |
| 4 | |
| 4 | |
| 0 | |
| 5 | |
| 32KB | |
| 2 | |
| 32KB | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.84(Max) mm |
| Package Width | 13 mm |
| Package Length | 13 mm |
| PCB changed | 432 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 432 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

