NXP Semiconductorsi.MX 6Quad | MCIMX6Q6AVT10AD应用处理器和 SOC
i.MX 6Dual/6Quad SOC processor featuring an ARM Cortex A9 for automotive and infotainment applications.
| Compliant | |
| 5A992c. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| i.MX 6Quad | |
| ARM Cortex A9 | |
| 1000 | |
| ROM | |
| 32 | |
| 96KB | |
| 272KB | |
| Applications Processor | |
| Microprocessor | |
| 4 | |
| 2 | |
| -40 | |
| 125 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 5 | |
| 3 | |
| 3 | |
| 5 | |
| 4 | |
| 0 | |
| 2 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 21 mm |
| Package Length | 21 mm |
| PCB changed | 624 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 624 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

