NXP SemiconductorsMCIMX27VJP4A应用处理器和 SOC
SOC i.MX21 ARM926EJ-S 404-Pin MAP-BGA Tray
| Compliant | |
| 5A002a. | |
| NRND | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX21 | |
| ARM926EJ-S | |
| 400 | |
| 32 | |
| 45KB | |
| Applications Processor | |
| Microprocessor | |
| 1 | |
| 1 | |
| -20 | |
| 85 | |
| Ethernet/I2C/SPI/UART/USB | |
| 3 | |
| 2 | |
| 0 | |
| 6 | |
| 16KB | |
| 3 | |
| 16KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| ARM | |
| 10Mbps/100Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.02 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 404 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 404 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

